MS27656T21F39SB L/C

Heilind Number:EDA357-018-541-158
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T21F39SB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T21F39SB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-541-158

Detailed Description

Enhance your electronic connections with our Card Edge Connector, a sleek and durable solution for seamless PCB integration. Designed with precision and performance in mind, this connector features a single row layout with 18 positions, ensuring optimal connectivity for your devices. The black housing, made of UL 94V-0 Thermoplastic Polyester, offers both aesthetic appeal and fire safety compliance. Crafted with copper alloy contacts and a pitch of .156 inches, it guarantees reliable power transmission at a maximum amperage of 5 A. With a row spacing of .2 inches and a straight mount orientation, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Upgrade to this high-quality connector for seamless board-to-board connections that meet your performance needs.