MS27656T21F41PA L/C

Heilind Number:EDA357-018-542-202
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T21F41PA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T21F41PA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-542-202

Detailed Description

Enhance your PCB connectivity with this versatile Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both reliability and aesthetics. With a low amperage rating of 5 A, it offers safe power transmission for various applications. This connector boasts two rows of copper alloy contacts, providing a total of 18 positions for efficient data transfer. The precise .156-inch pitch and .2-inch row spacing guarantee secure attachment to your board. Its straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105 °C ensures optimal performance even in challenging environments. Upgrade your connectivity solutions with this high-quality Card Edge Connector.