MS27656T21F41PD L/C

Heilind Number:EDA357-018-542-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T21F41PD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T21F41PD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-542-207

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector, designed for seamless integration in your electronic assemblies. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, this connector ensures reliable power transmission at an amperage of 5 A. With two rows and 18 positions, it offers ample connectivity options, while its .156-inch pitch and .2-inch row spacing guarantee precise alignment. Operating flawlessly even in harsh environments, it boasts a wide temperature range of -40 to 105 °C. Whether you're working on industrial machinery or consumer electronics, this Black Card Edge Connector, with a straight mount orientation, is an essential component for achieving efficient and secure board-to-board connections. Elevate your connectivity solutions with this top-tier connector, a must-have in the arsenal of any discerning engineer or manufacturer.