MS27656T21F41S L/C

Heilind Number:EDA357-018-542-208
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T21F41S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T21F41S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-542-208

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector in sleek black. Designed for maximum efficiency, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power delivery. With two rows and 18 positions, it offers ample connectivity for your projects. The .156-inch pitch and .2-inch row spacing facilitate easy assembly, while the straight mount orientation allows for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and dependable choice for various applications. Upgrade your setup with this essential component today.