MS27656T21F41SA L/C

Heilind Number:EDA357-018-542-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T21F41SA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T21F41SA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-542-212

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration, this black connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various environments. With an amperage of 5 A and copper alloy contact material, it guarantees efficient power transmission. Its dual-row configuration with 18 positions and a pitch of .156 inches offers ample connectivity options, while the straight mount orientation simplifies installation on PCBs. Operating seamlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications in the electronics industry. Trust in this high-quality connector for superior board-to-board connectivity.