MS27656T21F41SD L/C

Heilind Number:EDA357-018-542-278
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T21F41SD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T21F41SD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-542-278

Detailed Description

Enhance your PCB connections with this durable Card Edge Connector, designed for seamless integration in your electronic devices. Its sleek black housing, made of UL 94V-0 Thermoplastic Polyester, ensures both reliability and safety. With a double row configuration and a total of 18 positions, this connector offers ample space for secure data transmission. Crafted with high-quality Copper Alloy contacts, it guarantees efficient conductivity. The .156-inch pitch and .2-inch row spacing facilitate easy installation on your circuit board. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's suitable for various environments. Upgrade your connectivity solutions with this essential component.