MS27656T23A35PA L/C

Heilind Number:EDA357-018-545-103
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T23A35PA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T23A35PA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-545-103

Detailed Description

Enhance your connectivity with our high-quality Card Edge Connector. Designed for seamless integration within your PCB assembly, this connector features a single row configuration with 18 positions, ensuring reliable data and power transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees long-lasting performance even in the most demanding environments. With a pitch of .156 in and row spacing of .2 in, precise alignment is easily achieved. Operating smoothly in a wide temperature range from -40 to 105 °C, it's suitable for various applications. Trust in our Connector for efficient board-to-board connections in your electronic systems.