357-018-545-104

Heilind Number:EDA357-018-545-104
Manufacturer:EDAC
Manufacturer Number:357-018-545-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-018-545-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-545-104

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed with precision, it features 18 positions in a single row, allowing for seamless integration on PCBs. The housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety. With a contact material of Copper Alloy, signal transmission is reliable and efficient. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Its black color and straight mount orientation add to its versatility, while a pitch of .156 inches and row spacing of .2 inches provide optimal space-saving solutions. Trust in this connector for robust and dependable board-to-board connections in your electronic projects.