MS27656T23B21P L/C

Heilind Number:EDA357-018-545-158
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T23B21P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T23B21P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-545-158

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector. Featuring a striking black color and constructed with durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance even in demanding environments. With a single row design and 18 positions, this connector offers seamless integration for your electronic components. The copper alloy contact material guarantees efficient power transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Perfect for straight mounting, it withstands temperatures ranging from -40 to 105°C, making it ideal for a wide range of applications. Upgrade your connectivity setup with this high-quality connector.