MS27656T23B21PA L/C

Heilind Number:EDA357-018-545-168
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T23B21PA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T23B21PA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-545-168

Detailed Description

Enhance your PCB connectivity with this versatile Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring robust performance in any application. With a single row layout and 18 positions, it offers ample connectivity possibilities. The contact material, crafted from Copper Alloy, guarantees optimal signal transmission. Perfect for straight mounting, it boasts a pitch of .156 inches and row spacing of .2 inches, facilitating easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a reliable choice for various electronic projects. Elevate your connectivity solutions with this high-quality connector.