MS27656T23B21PC L/C

Heilind Number:EDA357-018-547-101
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T23B21PC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T23B21PC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-547-101

Detailed Description

Enhance your circuit board connectivity with this Card Edge Connector in sleek black. Designed for seamless integration, this connector boasts a sturdy UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance. With a single row configuration and 18 positions, it's perfect for various applications. Crafted from durable Copper Alloy, the contacts guarantee secure connections. The .156-inch pitch and .2-inch row spacing offer convenient installation. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for diverse environments. Upgrade your PCB setup with this essential connector for efficient and dependable performance.