MS27656T23B21S L/C

Heilind Number:EDA357-018-547-103
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T23B21S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T23B21S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-547-103

Detailed Description

Enhance your circuit connectivity with this high-performance Card Edge Connector. Designed for seamless integration on printed circuit boards, this connector boasts a sleek black finish, adding a touch of sophistication to your electronic assembly. With a robust amperage rating of 5 A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and compliance with safety standards. Featuring a single row design with 18 positions, it offers ample connectivity options. The contact material, made of Copper Alloy, ensures low resistance and optimal signal transfer. With a pitch of .156 in and a row spacing of .2 in, it provides precise alignment for efficient board-to-board connections. Its straight mount orientation makes installation a breeze. Operating flawlessly within a wide temperature range of -40 to 105 °C, it is suitable for diverse industrial environments. Upgrade your PCB assembly with this essential component.