357-018-547-104

Heilind Number:EDA357-018-547-104
Manufacturer:EDAC
Manufacturer Number:357-018-547-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-018-547-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-547-104

Detailed Description

Enhance your circuit board connectivity with this essential Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. The 18 copper alloy contact positions, arranged in a single row with a pitch of .156 inches and row spacing of .2 inches, guarantee reliable transmission of data and power. With an amperage of 5A and an operating temperature range from -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation simplifies installation, making it a must-have component for your PCB assembly needs.