MS27656T23B21SC L/C

Heilind Number:EDA357-018-547-108
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T23B21SC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T23B21SC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-547-108

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for efficient power transmission, it boasts a robust amperage rating of 5 A. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With a single row layout featuring 18 positions, it offers seamless integration for your electronic components. The contact material, Copper Alloy, ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise mounting. Ideal for straight orientation, it's suitable for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any PCB assembly project. Upgrade your connectivity game with this essential component.