MS27656T23B21SD L/C

Heilind Number:EDA357-018-547-112
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T23B21SD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T23B21SD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-547-112

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features 18 positions in a single row, ensuring seamless board-to-board connections. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester in sleek black, guarantees reliability in any application. With a copper alloy contact material, it can handle an amperage of 5A, making it suitable for various electronic devices. The .156 inch pitch and .2 inch row spacing allow for precise installation, while the straight mount orientation simplifies assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your connectivity needs.