MS27656T23B2S L/C

Heilind Number:EDA357-018-547-158
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T23B2S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T23B2S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-547-158

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 18 positions, ensuring optimal signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable performance in demanding environments. With a 5A amperage and operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. The black color and straight mount orientation add to its versatility, while a pitch of .156 inches and row spacing of .2 inches make it easy to install. Trust in this connector for secure and efficient board-to-board connections.