MS27656T23B32PB L/C

Heilind Number:EDA357-018-553-101
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T23B32PB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T23B32PB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-553-101

Detailed Description

Enhance your electronic connections with this sleek Card Edge Connector. Designed for seamless integration, it boasts a right-angle mount orientation for easy installation on circuit boards. With a high amperage rating of 5 A, it ensures reliable power transmission. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety. Featuring a single row design with 18 positions, it offers ample connectivity options. The copper alloy contact material ensures efficient signal transmission, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a must-have for any electronics enthusiast or professional. Elevate your PCB connections with this essential component.