MS27656T23B32S L/C

Heilind Number:EDA357-018-553-104
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T23B32S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T23B32S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-553-104

Detailed Description

Upgrade your PCB connections with our Card Edge Connector in sleek black. Engineered for high performance, it boasts a 5A amperage and durable UL 94V-0 Thermoplastic Polyester housing material for reliable operation. With a single row design and 18 positions, it offers seamless connectivity on your board. The copper alloy contact material ensures optimal conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Perfect for space-saving applications, its right-angle mount orientation allows for efficient PCB layout. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a must-have for any electronics project.