MS27656T23B32SA L/C

Heilind Number:EDA357-018-553-107
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T23B32SA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T23B32SA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-553-107

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in black. Designed for optimal performance, it boasts a 5 A amperage rating and features a durable housing made of UL 94V-0 Thermoplastic Polyester. With a single row layout and 18 positions, it offers seamless connectivity for your board-to-board applications. The contact material, Copper Alloy, ensures reliable signal transmission, while the .156-inch pitch and .2-inch row spacing allow for easy integration. Its right-angle mount orientation provides flexibility in installation, and the wide operating temperature range of -40 to 105 °C makes it suitable for various environments. Upgrade your electronics with this high-quality connector, perfect for a range of applications in the industry.