MS27656T23B32SB L/C

Heilind Number:EDA357-018-553-108
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T23B32SB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T23B32SB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-553-108

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for seamless integration, it boasts a sturdy UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in challenging environments. With one row and 18 positions, it offers ample room for diverse connections. The Copper Alloy contact material guarantees efficient power transfer, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Perfect for space-saving installations, its right-angle mount orientation maximizes PCB real estate. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronics project.