MS27656T23B32SC L/C

Heilind Number:EDA357-018-553-112
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T23B32SC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T23B32SC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-553-112

Detailed Description

Enhance your PCB connectivity with this sleek Black Card Edge Connector, designed for seamless integration in your electronic devices. With an amperage of 5 A, it ensures reliable power transmission, while its UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety. Featuring a single row layout and 18 positions, it offers ample room for your connections. The Copper Alloy contact material ensures secure and efficient data transfer, with a pitch of .156 in and row spacing of .2 in for precise positioning. Its right-angle mount orientation allows for versatile installation, while the wide operating temperature range of -40 to 105 °C makes it suitable for various environments. Upgrade your system with this high-performance Card Edge Connector, a must-have for any electronics enthusiast.