MS27656T23B35P L/C

Heilind Number:EDA357-018-553-168
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T23B35P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T23B35P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-553-168

Detailed Description

Enhance your PCB connectivity with this black Card Edge Connector, designed for optimal performance in a wide range of applications. With a durable housing crafted from UL 94V-0 Thermoplastic Polyester and contact material made of Copper Alloy, this connector ensures reliable and secure connections. Featuring a single row layout with 18 positions and a pitch of .156 inches, it offers efficient signal transmission. The right-angle mount orientation and .2-inch row spacing make it easy to integrate into your PCB layout. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for use in various environments. Upgrade your system's connectivity with this essential component.