MS27656T23B35PA L/C

Heilind Number:EDA357-018-553-178
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T23B35PA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T23B35PA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-553-178

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic systems. With a sleek black finish and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance even in demanding environments. Featuring a single row layout and 18 copper alloy contacts, it offers efficient power transmission at a 5 A amperage. The .156-inch pitch and .2-inch row spacing provide a perfect fit for your board-to-board connections. Its right-angle mount orientation allows for flexible installation, while the wide operating temperature range of -40 to 105 °C ensures reliable operation in various conditions. Upgrade your setup with this essential component for seamless and efficient connectivity.