MS27656T23B35PB L/C

Heilind Number:EDA357-018-554-101
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T23B35PB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T23B35PB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-554-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless board-to-board communication. Designed for optimal performance, this connector features 18 positions in a single row, with a pitch of .156 inches and row spacing of .2 inches. Constructed with a durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it ensures reliable power transmission at an amperage of 5A. Its right-angle mount orientation offers convenient installation, while its wide operating temperature range of -40 to 105°C guarantees functionality in various environments. Upgrade your device with this essential connector for efficient and secure electronic connections.