MS27656T23B35PC L/C

Heilind Number:EDA357-018-554-102
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T23B35PC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T23B35PC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-554-102

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for seamless integration, it features a sleek black finish and is crafted from durable UL 94V-0 Thermoplastic Polyester housing material. With a single row layout and 18 copper alloy contact positions, it ensures reliable and efficient power transmission. The .156 inch pitch and .2 inch row spacing offer precise alignment, while the right angle mount orientation allows for convenient installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various electronic applications. Upgrade your setup with this essential component for optimal performance.