MS27656T23B35S L/C

Heilind Number:EDA357-018-554-104
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T23B35S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T23B35S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-554-104

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration on PCBs, this connector offers reliable performance with a current rating of 5A. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it ensures long-lasting durability and efficient signal transmission. With a single row layout and a pitch of .156 inches, it accommodates 18 positions for versatile connectivity options. The right angle mount orientation allows for convenient installation, while the wide operating temperature range of -40 to 105°C makes it suitable for various environments. Perfect for applications in the industrial, commercial, or consumer electronics sectors, this connector is a crucial component for maintaining optimal functionality and connectivity in your devices.