MS27656T23B35SA L/C

Heilind Number:EDA357-018-554-107
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T23B35SA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T23B35SA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-554-107

Detailed Description

Enhance connectivity within your electronic devices with this high-performing Card Edge Connector. Designed for seamless integration on your PCB, this connector features a sturdy UL 94V-0 Thermoplastic Polyester housing in sleek black. With a contact material of Copper Alloy, it ensures reliable and efficient power transmission. The single-row design with 18 positions offers ample connectivity options, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Perfect for space-saving applications, its right-angle mount orientation enables convenient PCB assembly. Operating smoothly in temperatures ranging from -40 to 105°C, this connector guarantees durability and performance in various environments. Upgrade your device connectivity with this essential component.