MS27656T23B35SC L/C

Heilind Number:EDA357-018-554-112
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T23B35SC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T23B35SC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-554-112

Detailed Description

Enhance your PCB connectivity with our durable Card Edge Connector in sleek black. Designed for optimum performance, this connector features a single row with 18 positions, ensuring seamless integration for your electronic applications. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable conductivity and longevity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Its right-angle mount orientation offers flexibility in assembly, while its 5A amperage and wide operating temperature range of -40 to 105°C make it suitable for various environments. Perfect for board-to-board connections, this connector is a vital component for your electronic projects. Elevate your designs with this essential connector, a must-have in any engineer's toolkit.