MS27656T23B53P L/C

Heilind Number:EDA357-018-554-168
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T23B53P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T23B53P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-554-168

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector in sleek black. Designed for high performance, it boasts a 5 A amperage and is crafted with durable UL 94V-0 Thermoplastic Polyester housing. Featuring a single row layout with 18 copper alloy contact positions, this connector offers reliable power transmission. With a pitch of .156 in and row spacing of .2 in, it ensures precise alignment on your board. The right-angle mount orientation allows for seamless integration, while its wide operating temperature range of -40 to 105 °C makes it suitable for various environmental conditions. Perfect for professional use, this connector is a must-have for your electronic projects.