MS27656T23B53PB L/C

Heilind Number:EDA357-018-555-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T23B53PB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T23B53PB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-555-201

Detailed Description

Enhance your circuit board connections with this sleek Card Edge Connector in classic black. Boasting a robust amperage rating of 5A, it ensures reliable power transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, this connector guarantees safety and longevity. With two rows and 18 positions, it offers ample connectivity options. The Copper Alloy contact material and .156-inch pitch deliver efficient signal transmission. Designed for a straight mount orientation, it easily integrates into your setup. Operating seamlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications in the electronics industry. Elevate your PCB connectivity with this essential component.