MS27656T23B53PC L/C

Heilind Number:EDA357-018-555-202
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T23B53PC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T23B53PC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-555-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component in seamlessly transferring data between boards. Designed for reliability, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and high-conductivity Copper Alloy contacts, ensuring secure and efficient power transmission. With two rows and a total of 18 positions, it offers ample connectivity options for your circuitry. The .156-inch pitch and .2-inch row spacing make for easy and precise mating, while the straight mount orientation simplifies installation on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to perform reliably in diverse environments. Upgrade your PCB assembly with this essential black Card Edge Connector.