MS27656T23B53SB L/C

Heilind Number:EDA357-018-555-208
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T23B53SB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T23B53SB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-555-208

Detailed Description

Introducing our Card Edge Connector, a vital component designed for seamless board-to-board connections. Crafted with durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in challenging environments. With two rows of high-quality Copper Alloy contacts, it offers a secure and efficient connection for your electronic devices. The .156-inch pitch and .2-inch row spacing, along with 18 positions, provide ample room for seamless data transmission. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C guarantees stability in various conditions. Trust in this essential connector for efficient and dependable PCB connectivity.