MS27656T23B53SC L/C

Heilind Number:EDA357-018-555-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T23B53SC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T23B53SC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-555-212

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 rated Thermoplastic Polyester, ensuring durability and safety. With two rows and 18 positions, this connector offers ample space for your electronic components. The contact material, crafted from Copper Alloy, guarantees optimal conductivity. Operating at temperatures ranging from -40 to 105 °C, it is suitable for a variety of environments. Its .156-inch pitch and .2-inch row spacing allow for precise connections. Whether for industrial or commercial use, this straight-mount connector is a reliable choice for your board-to-board PCB connections. Upgrade your setup with this essential component in the world of electronic engineering.