MS27656T23B55P L/C

Heilind Number:EDA357-018-555-268
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T23B55P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T23B55P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-555-268

Detailed Description

Enhance connectivity within your circuitry with our Card Edge Connector, a vital component for seamless PCB integration. Featuring a sleek black design, this connector offers durability and reliability for your electronic projects. With a current rating of 5 A, it ensures efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees safety and compliance with industry standards. Its dual-row configuration, along with 18 copper alloy contact positions, allows for seamless data transfer. The .156-inch pitch and .2-inch row spacing provide optimal signal integrity. Suitable for a wide range of applications, it operates flawlessly in temperatures ranging from -40 to 105°C. Designed for straight mounting orientation, it facilitates easy installation on your PCB. Trust in this high-quality connector for robust and stable board-to-board connections in your electronic systems. Elevate your projects with this essential component.