MS27656T23B55PA L/C

Heilind Number:EDA357-018-555-278
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T23B55PA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T23B55PA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-555-278

Detailed Description

Enhance your electronic connections with our Card Edge Connector, designed for reliable and efficient board-to-board PCB linking. This essential component features a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of copper alloy contacts, each positioned at a .156-inch pitch and .2-inch row spacing, you can seamlessly integrate up to 18 connections. Perfect for professional PCB applications, this connector offers a straight mount orientation and operates smoothly in temperatures ranging from -40 to 105°C. Upgrade your setup with this high-quality connector, a must-have in any electronic assembly toolkit.