MS27656T23B55PB L/C

Heilind Number:EDA357-018-556-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T23B55PB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T23B55PB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-556-201

Detailed Description

Enhance connectivity in your electronic projects with our Card Edge Connector. Designed for precision and reliability, this sleek black connector features two rows of durable copper alloy contacts, perfect for secure PCB-to-PCB connections. With a pitch of .156 inches and a row spacing of .2 inches, it offers seamless integration into your circuit design. Boasting a high amperage capacity of 5A, it ensures optimal power transmission. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees safety and resilience in various operating environments, with an impressive temperature range of -40 to 105°C. With 18 positions available, this connector provides ample room for your connections, while its straight mount orientation offers easy installation. Elevate your connectivity solutions with this essential component.