MS27656T23B55PD L/C

Heilind Number:EDA357-018-556-203
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T23B55PD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T23B55PD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-556-203

Detailed Description

Enhance connectivity within electronic systems with this sleek Card Edge Connector in classic black. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various environments. With two rows of high-quality Copper Alloy contacts, this connector facilitates efficient data transfer with a pitch of .156 inches and 18 positions. Its straight mount orientation offers seamless integration onto PCBs, while a wide operating temperature range of -40 to 105 °C guarantees versatility. Perfect for applications requiring secure board-to-board connections, this connector is a vital component in any electronic setup.