MS27656T23B55S L/C

Heilind Number:EDA357-018-556-204
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T23B55S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T23B55S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-556-204

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features a sleek black exterior made of durable UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts and a pitch of .156 inches, it offers reliable power transmission at an amperage of 5A. The 18 positions ensure seamless integration across your circuit board, while the straight mount orientation allows for easy installation. Operating smoothly within a wide temperature range of -40 to 105 °C, this connector is a versatile and essential component for any electronic setup. Upgrade your connectivity solutions with this cutting-edge connector today.