| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS27656T23B55SC L/C |
| Color: | Black |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA357-018-556-212 |
MS27656T23B55SC L/C
| Heilind Number: | EDA357-018-556-212 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS27656T23B55SC L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connectivity with our dual-row Card Edge Connector, designed for optimal performance. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek Black, this connector ensures reliable power transmission with an amperage of 5 A. Its Copper Alloy contacts and .156-inch pitch guarantee secure and efficient data transfer across 18 positions. With a straight mount orientation and a wide operating temperature range of -40 to 105 °C, it's perfect for various industrial applications. Upgrade your system's connectivity with this essential component.

