MS27656T23F21P L/C

Heilind Number:EDA357-018-556-268
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T23F21P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T23F21P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-556-268

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for seamless integration in electronic systems. This essential component features a durable black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With a 5A amperage rating, it offers robust power delivery for your devices. The connector boasts a double-row design with 18 positions, facilitating efficient data transmission. Crafted from high-quality Copper Alloy, the contacts guarantee excellent conductivity while the .156-inch pitch and .2-inch row spacing enable convenient board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance versatility, making it ideal for a wide range of applications in the electronics industry. Trust in this Connector for secure and dependable interconnectivity.