MS27656T23F21PC L/C

Heilind Number:EDA357-018-557-102
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T23F21PC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T23F21PC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-557-102

Detailed Description

Enhance your circuit board connectivity with this sleek Card Edge Connector in classic black. Designed for optimal performance, it features a single row layout with 18 positions, ensuring seamless integration into your PCB setup. Crafted from durable UL 94V-0 Thermoplastic Polyester, the housing guarantees both reliability and safety. The contact material, made of Copper Alloy, offers efficient conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. With a 5A amperage rating and an operating temperature range of -40 to 105°C, this connector is built to withstand challenging environments. Its right-angle mount orientation further enhances space efficiency, making it an essential component for your electronic projects. Explore the full range of PCB connectors in our collection for seamless board-to-board connectivity solutions.