MS27656T23F21PD L/C

Heilind Number:EDA357-018-557-103
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T23F21PD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T23F21PD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-557-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for optimal performance, this connector features a single row of 18 positions with a pitch of .156 inches, ensuring seamless integration into your circuit board. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliability in demanding environments. With a low amperage rating of 5A and operating temperature range of -40 to 105°C, it's ideal for various applications. Its right-angle mount orientation and .2-inch row spacing offer versatility in installation. Elevate your connectivity solutions with this essential component.