MS27656T23F21S L/C

Heilind Number:EDA357-018-557-104
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T23F21S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T23F21S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-557-104

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row configuration and a total of 18 positions, it offers ample room for secure connections. The contact material, made of Copper Alloy, guarantees optimal conductivity. Operating at temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. The right-angle mount orientation adds versatility to its usage, while the .156-inch pitch and .2-inch row spacing provide precise and reliable connections. Perfect for various applications in electronics, this connector is a must-have for any project requiring efficient board-to-board connectivity.