MS27656T23F21SB L/C

Heilind Number:EDA357-018-557-108
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T23F21SB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T23F21SB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-557-108

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for seamless integration, it features a single row with 18 positions, ensuring optimal performance in your electronic projects. The black UL 94V-0 Thermoplastic Polyester housing provides durability and safety, while the Copper Alloy contacts offer reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, it allows for easy installation and maintenance. Its right-angle mount orientation further enhances versatility, fitting smoothly into various configurations. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for industrial applications. Trust in its superior quality and performance for your PCB connectivity needs.