MS27656T23F32P L/C

Heilind Number:EDA357-018-557-168
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T23F32P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T23F32P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-557-168

Detailed Description

Enhance connectivity within PCB setups with this Card Edge Connector, a vital component for seamless data transfer. Crafted with a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance in diverse environments. The 18 copper alloy contact positions facilitate efficient power transmission, while the .156-inch pitch and .2-inch row spacing guarantee precise alignment. Designed for easy integration, its right-angle mount orientation optimizes space utilization. Operating flawlessly in temperatures ranging from -40 to 105°C, it offers consistent functionality in extreme conditions. Ideal for a wide range of applications, this connector promises secure and efficient board-to-board connectivity.