MS27656T23F32PB L/C

Heilind Number:EDA357-018-558-101
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T23F32PB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T23F32PB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-558-101

Detailed Description

Introducing our Card Edge Connector, a crucial component for seamless board-to-board PCB connections. With a sleek black design and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures both functionality and longevity. Its single row construction, featuring 18 copper alloy contact positions, guarantees reliable power delivery with a 5A amperage rating. The .156-inch pitch and .2-inch row spacing facilitate easy installation, while the right-angle mount orientation offers versatility in positioning. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a dependable solution for your PCB connectivity needs. Trust in its quality craftsmanship for efficient and secure electronic connections in any application.