MS27656T23F32PC L/C

Heilind Number:EDA357-018-558-102
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T23F32PC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T23F32PC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-558-102

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, this connector features 18 positions in a single row, ensuring efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees long-lasting durability and reliable conductivity. With a pitch of .156 in and row spacing of .2 in, it offers precise alignment and secure attachment. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. The sleek black design adds a professional touch, while the right-angle mount orientation facilitates easy installation. Trust in this connector for seamless board-to-board connections, a vital component in any electronic setup.