MS27656T23F32PD L/C

Heilind Number:EDA357-018-558-103
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T23F32PD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T23F32PD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-558-103

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it boasts a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring optimal safety and reliability. With a contact material made of Copper Alloy, it guarantees efficient power transmission at a maximum amperage of 5 A. Featuring a single row layout with 18 positions and a .156-inch pitch, it offers precise and secure connections for your electronic components. The right-angle mount orientation and .2-inch row spacing provide flexibility in installation, while the wide operating temperature range of -40 to 105 °C ensures consistent performance in various environments. Trust in this connector for superior board-to-board connectivity in your electronic applications.