MS27656T23F35PA L/C

Heilind Number:EDA357-018-558-178
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T23F35PA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T23F35PA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-558-178

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 18 positions, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester, with Copper Alloy contacts, it guarantees reliable performance even in demanding environments. The black housing not only adds a sleek touch but also offers excellent protection. With a pitch of .156 inches and row spacing of .2 inches, it facilitates easy installation. Operating within a wide temperature range of -40 to 105°C, it is suitable for various applications. The right-angle mount orientation further enhances versatility. Upgrade your connectivity solutions with this essential component.