MS27656T23F35PB L/C

Heilind Number:EDA357-018-558-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T23F35PB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T23F35PB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-558-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of Copper Alloy contacts, it offers reliable power transmission with a current rating of 5 A. The .156-inch pitch and .2-inch row spacing accommodate 18 positions, facilitating efficient board-to-board connections. Its right-angle mount orientation allows for easy installation, while the wide operating temperature range from -40 to 105°C ensures suitability for various environments. Upgrade your electronic assemblies with this essential component.